LCD-graphic display 128 x 32 Pixel, G1213B1N, Seiko Instruments
Seiko G1213B1N technical specifications.
| Backlight Color | Green, Yellow |
| Backlight Type | LED |
| Power Supply | 5V |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
No datasheet is available for this part.