Thermal Line Dot Printing 72mm 39.5mm 16mm
Checking distributor stock and pricing after the page loads.
| Printing Technology | Thermal Line Dot Printing |
| Voltage Rating | 4.2VDC|8.5VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Depth | 39.5mm |
| Height | 16mm |
| Product Length | 72mm |
| Product Weight | 45g |
| RoHS Version | 2011/65/EU |