The ML414H-IV01E is a Manganese Lithium (ML) rechargeable coin cell battery. It features a high capacity of 1mAh in a small 4.8mm diameter form factor and is designed for reflow soldering. Common applications include RTC (Real Time Clock) backup and SRAM memory backup power.
Seiko ML414H-IV01E technical specifications.
| Nominal Voltage | 3V |
| Nominal Capacity | 1mAh |
| Diameter | 4.8mm |
| Height | 1.4mm |
| Standard Charge/Discharge Current | 0.005mA |
| Charging Voltage | 2.8 to 3.2V |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.