Seiko MS621FE-IL36E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 5.5mAh |
| Series | MS621FE |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.23g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS621FE-IL36E to view detailed technical specifications.
No datasheet is available for this part.