The MS621T is a Manganese Silicon (MS) lithium rechargeable battery. It uses a silicon oxide as the anode and a lithium manganese composite oxide as the cathode, providing a 3V nominal voltage and stable discharge characteristics. It is designed for RTC backup and memory power backup in small electronic devices.
Checking distributor stock and pricing after the page loads.
| Voltage - Rated | 3V |
| Capacity | 3mAh |
| Diameter | 6.8mm |
| Height | 2.1mm |
| Operating Temperature Range | -20 to +60°C |
| Internal Impedance | 400Ω |
| Standard Discharge Current | 0.010mA |
| RoHS | Compliant |
| China Rohs | Green Symbol |