The MS920SE-IL37E is a lithium secondary battery with a capacity of 11mAh and a voltage rating of 3V. It is designed for use in applications where a small, low-voltage battery is required. The battery is packaged in bulk and features SMD/SMT termination for surface-mount assembly. It operates over a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko MS920SE-IL37E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko MS920SE-IL37E technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | SECONDARY |
| Capacity | 11mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS920S |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.47g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS920SE-IL37E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.