
The S-1000C33-M5T1G is a simple reset/power-on reset IC from Seiko with a totem-pole output and active low reset. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and has a maximum power dissipation of 600mW. It is available in a SOT-23-5 package, mounted via surface mount, and packaged in tape and reel quantities of 3000.
Seiko S-1000C33-M5T1G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.333V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.267V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000C33-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
