IC Reg Linear 1.6V 150MA SOT23-5
Seiko S-1111B16MC-NYBTFG technical specifications.
| Package/Case | SOT-23-5 |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1111B16MC-NYBTFG to view detailed technical specifications.
No datasheet is available for this part.