The S-1111B18MC-NYD-TF is a single-output linear regulator from Seiko, packaged in a SOT-23-5 case. It operates from a minimum input voltage of 2V and a maximum of 6.5V, with a maximum power dissipation of 600mW. The device is capable of sourcing 150mA of output current and maintaining a fixed output voltage of 1.8V. It is rated for operation over a temperature range of -40°C to 85°C. The S-1111B18MC-NYD-TF is available in tape and reel packaging in quantities of 3000 units.
Seiko S-1111B18MC-NYD-TF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1111B18MC-NYD-TF to view detailed technical specifications.
No datasheet is available for this part.