The S-1111B26MC-NYL-TF is a fixed regulator from Seiko with a maximum input voltage of 6.5V and a minimum input voltage of 2V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The regulator features a single output with a current rating of 150mA and a fixed output voltage of 2.6V. It is available in a SOT-23-5 package quantity of 3000 units, packaged in tape and reel.
Seiko S-1111B26MC-NYL-TF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1111B26MC-NYL-TF to view detailed technical specifications.
No datasheet is available for this part.