The S-1111B33MC-NYS-TF is a linear regulator with a fixed output voltage of 3.3V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The regulator is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel. Note that this product is not RoHS compliant.
Seiko S-1111B33MC-NYS-TF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.