The S-1121B18MC-N2D-TF is a single-output voltage regulator with a fixed output voltage of 1.8V and an output current of 150mA. It is available in a SOT-23-5 package and is suitable for operating temperatures between -40°C and 85°C. The device has a maximum power dissipation of 600mW and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-1121B18MC-N2D-TF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |