The S-1121B25MC-N2K-TF is a 2.5V fixed regulator with a maximum output current of 150mA and a maximum power dissipation of 600mW. It is available in a SOT-23-5 package and is packaged in tape and reel quantities of 3000. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Seiko S-1121B25MC-N2K-TF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.