The S-1121B25PN-N2K-TF is a 2.5V fixed voltage regulator with a maximum output current of 150mA and a maximum operating temperature of 85°C. It is available in a tape and reel packaging configuration with a quantity of 3000 units. The device is not RoHS compliant. The input voltage range is from 2V to 6.5V. The device is designed to operate within a temperature range of -40°C to 85°C.
Seiko S-1121B25PN-N2K-TF technical specifications.
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.