
The S-1131B33UA-N4STFG is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an accuracy of 1%. It operates over a wide input voltage range of 2V to 6.5V and can handle a maximum power dissipation of 500mW. The device is packaged in a SOT-89-3 surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and available in quantities of 1000 units per reel.
Seiko S-1131B33UA-N4STFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1131B33UA-N4STFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.