LDO Regulator Positive Single-OUT 1.9V 300mA 5-Pin SOT-89 T/R
Seiko S-1133B19-U5T1G technical specifications.
| Package/Case | SOT-89-5 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1133B19-U5T1G to view detailed technical specifications.
No datasheet is available for this part.