LDO Regulator Positive Single-OUT 1.6V 300mA 5-Pin SOT-89 T/R
Seiko S-1137B16-U5T1G technical specifications.
| Package/Case | SOT-89-5 |
| Output Current | 190mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.