The S-1165B30MC-N6P-TF is a single-output linear regulator from Seiko with a fixed output voltage of 3V and a maximum output current of 200mA. It has a dropout voltage of 140mV and a maximum power dissipation of 300mW. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 on tape and reel. The operating temperature range is from -40°C to 85°C. The S-1165B30MC-N6P-TF is not RoHS compliant.
Seiko S-1165B30MC-N6P-TF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-1165B30MC-N6P-TF to view detailed technical specifications.
No datasheet is available for this part.