Seiko S-1172B15-E6T1G technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.9W |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1172B15-E6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.