The S-1172B33-E6T1G is a fixed output voltage regulator from Seiko with a maximum operating temperature of 85°C. It features a dropout voltage of 3V and a maximum input voltage of 6V. The regulator has a maximum power dissipation of 1.9W and an output current of 1A. It is available in a HSOP package and is compliant with RoHS regulations.
Seiko S-1172B33-E6T1G technical specifications.
| Package/Case | HSOP |
| Dropout Voltage | 3V |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.9W |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1172B33-E6T1G to view detailed technical specifications.
No datasheet is available for this part.