The S-1172B36-U5T1G is a positive voltage regulator with an accuracy of 1%. It is packaged in a SOT-89 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-1172B36-U5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1172B36-U5T1G to view detailed technical specifications.
No datasheet is available for this part.