This surface mount clock IC operates over a temperature range of -40°C to 85°C and accepts supply voltages between 1.3V and 5.5V. It is designed for surface mount applications and is available in quantities of 5000 units per reel. The device is compliant with RoHS regulations and is not radiation hardened. It features a 3-wire serial interface and is suitable for use in a variety of clock and timing applications.
Seiko S-35190A-I8T1G technical specifications.
| Package/Case | SMD/SMT |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35190A-I8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.