Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin TSSOP T/R
Seiko S-35190A-T8T1G technical specifications.
| Package/Case | TSSOP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35190A-T8T1G to view detailed technical specifications.
No datasheet is available for this part.