The S-5814A-I4T1G voltage regulator from Seiko operates over a temperature range of -40°C to 100°C, with a supply voltage input range of 2.4V to 10V. It consumes an operating supply current of 4uA and provides an output voltage of 2.61V. The device is available in quantities of 5000, packaged in tape and reel format. The S-5814A-I4T1G is compliant with RoHS regulations.
Seiko S-5814A-I4T1G technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 4uA |
| Output Voltage | 2.61V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-5814A-I4T1G to view detailed technical specifications.
No datasheet is available for this part.