This single gate logic gate from Seiko features high level output currents of up to -8mA and low level output currents of up to 8mA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The gate is packaged on tape and reel for easy handling and assembly. Note that this product is not RoHS compliant.
Seiko S-75V00ANC-5V1-TF technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.