The S-80133ANMC-JCS-T2 is a single-channel supervisor IC from Seiko, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 950mV and 10V. The device consumes a nominal supply current of 1.5uA and features a reset delay time of 50ms. It is not RoHS compliant and does not include a watchdog timer.
Seiko S-80133ANMC-JCS-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset Delay Time | 50ms |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80133ANMC-JCS-T2 to view detailed technical specifications.
No datasheet is available for this part.