Surface mount supervisory circuit IC with a 3.3V threshold voltage, offering 2% accuracy. Features a single monitored voltage input with active low reset and a 50ms reset delay. Operates within a 700mV to 10V supply voltage range, consuming a nominal 1.5uA. Packaged in SOT-23-5 for tape and reel distribution, this RoHS compliant component is suitable for applications up to 85°C.
Seiko S-80133ANMC-JCST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.366V |
| Min Reset Threshold Voltage | 3.234V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 50ms |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80133ANMC-JCST2G to view detailed technical specifications.
No datasheet is available for this part.