Supervisory circuit IC featuring a single monitored input and voltage. Offers a 3.6V threshold voltage with 2% accuracy, operating within a 700mV to 10V supply voltage range. Includes active low reset with a 200ms delay and 130ms timeout. Designed for surface mounting in a SOT-23-5 package, this component boasts a low 1.5uA operating supply current and a maximum power dissipation of 600mW. Suitable for applications requiring simple reset or power-on reset functionality.
Seiko S-80136CNMC-JKVT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.672V |
| Min Reset Threshold Voltage | 3.528V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80136CNMC-JKVT2G to view detailed technical specifications.
No datasheet is available for this part.