
The S-80136CNPF-JKVTFG is a surface-mount supervisory circuit from Seiko. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. This IC monitors a single voltage and has a reset threshold voltage of 3.6V. It is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Seiko S-80136CNPF-JKVTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.672V |
| Min Reset Threshold Voltage | 3.528V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 3.672V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.528V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80136CNPF-JKVTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.