The S-80144ANMC-JC5T2G is a surface mount supervisory circuit from Seiko. It monitors a single input voltage and provides a reset signal when the voltage falls below 4.312V or exceeds 4.488V. The IC operates over a temperature range of -40°C to 85°C and can handle up to 600mW of power dissipation. It is available in a tape and reel packaging format with 3000 units per reel. The S-80144ANMC-JC5T2G is RoHS compliant and suitable for use in a variety of applications requiring a simple reset or power-on reset function.
Seiko S-80144ANMC-JC5T2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.488V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.312V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80144ANMC-JC5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.