Seiko S-80733AN technical specifications.
| Package/Case | SOT-92-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 15V |
| Overvoltage Threshold | 3.38V |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Undervoltage Threshold | 3.22V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80733AN to view detailed technical specifications.
No datasheet is available for this part.