The S-80735AN-DZ-T1 is a SOT-89-3 packaged supervisory IC with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed to operate within a supply voltage range of 1V to 25V, with an operating supply voltage of 15V. The device monitors a single input voltage and has a watchdog timer feature. It is not RoHS compliant.
Seiko S-80735AN-DZ-T1 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 15V |
| Overvoltage Threshold | 3.584V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 1.639V |
| Undervoltage Threshold | 3.416V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80735AN-DZ-T1 to view detailed technical specifications.
No datasheet is available for this part.