Voltage Detectors / Monitors 1.0V 1.3uA N-Ch Open
Checking distributor stock and pricing after the page loads.
Seiko S-80810CNNB-B7O-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 1V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.