The S-80812CNNB-B7Q-T2 is a single-input voltage monitor from Seiko with an operating temperature range of -40°C to 85°C. It operates on a supply voltage between 650mV and 5V, consuming 1.3uA of current. This device is available in tape and reel packaging with 3000 units per package.
Seiko S-80812CNNB-B7Q-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 1.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.