The S-80819CNY-B is a voltage monitor IC with a package quantity of 500 units in bulk packaging. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V and minimum supply voltage of 650mV. The device has one monitored input and one voltage monitored, with a threshold voltage of 6V and undervoltage threshold of 1.9V. It is not RoHS compliant.
Seiko S-80819CNY-B technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 1.9V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80819CNY-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.