Volt Supervisor Detect 1.9V 3PIN TO-92
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 1.9V |
| Undervoltage Threshold | 1.9V |
| RoHS | Compliant |