This 1-channel voltage monitor from Seiko is packaged in a SOT-23-5 case and operates over a temperature range of -30°C to 80°C. It can monitor a single voltage input within the range of 1V to 10V. The device is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Seiko S-80820ANUP-EDH-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| RoHS | Not Compliant |