The S-80821CLMC-B6G-T2 is a single-input voltage monitor from Seiko. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 650mV and 5V. The device has a low operating supply current of 800nA and is available in a SOT-23-5 package, typically supplied in tape and reel packaging in quantities of 3000. This device is not RoHS compliant.
Seiko S-80821CLMC-B6G-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.