The S-80825ALUP-EAN-T2 is a SOT-89-3 packaged supervisory circuit with a single monitored input. It operates over a temperature range of -40°C to 85°C and has a threshold voltage of 6V. The circuit is not RoHS compliant. It monitors the supply voltage and can detect overvoltage and undervoltage conditions, with thresholds of 2.55V and 2.45V, respectively.
Seiko S-80825ALUP-EAN-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 2.45V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80825ALUP-EAN-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.