Volt Supervisor Detect 3.1V 3PIN TO-92
Seiko S-80831CNY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 3.1V |
| Undervoltage Threshold | 3.1V |
| RoHS | Compliant |
No datasheet is available for this part.