The Seiko S-80842CNY-B2-U is a single-channel voltage detector with an accuracy of 2%. It is packaged in a TO-92 case and is rated for operation between -40°C and 85°C. The device requires a supply voltage between 950mV and 10V and draws an operating current of 800nA. The threshold voltage is 4.2V, and the undervoltage threshold is also 4.2V.
Seiko S-80842CNY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Threshold Voltage | 4.2V |
| Undervoltage Threshold | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80842CNY-B2-U to view detailed technical specifications.
No datasheet is available for this part.