The Seiko S-80850CLMC-B7B-T2 is a 1-channel voltage monitor with a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 650mV and 5V. The device has an operating supply current of 800nA and a threshold voltage of 6V. It is not RoHS compliant and is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-80850CLMC-B7B-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80850CLMC-B7B-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.