
The S-8110CPF-DRA-TF-G is an analog voltage regulator from Seiko with a maximum operating temperature range of -40°C to 100°C. It is designed for surface mount applications and is available in quantities of 5000 units per reel. The device is RoHS compliant and not radiation hardened. It operates at a maximum supply voltage of 10V.
Seiko S-8110CPF-DRA-TF-G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Type | Analog, Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8110CPF-DRA-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
