LDO Voltage Regulators 2.0V 1.0uA 2.0%
Seiko S-812C20AMC-C2A-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 460mV |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.