The Seiko S-812C21AMC-C2B-T2 is a fixed voltage regulator with a maximum output voltage of 2.1V and a maximum output current of 75mA. It is packaged in a SOT-23-5 case and is available in quantities of 3000. The device is rated for operation over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The S-812C21AMC-C2B-T2 is supplied on tape and reel. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |