Low Dropout Regulators - LDO 2.1V 1.0uA 2.0%
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-3 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |