The S-812C23AUA-C2D-T2 is a fixed voltage regulator from Seiko with a maximum input voltage of 18V and a maximum power dissipation of 1W. It operates over a temperature range of -40°C to 85°C and has a fixed output voltage of 2.3V with a maximum output current of 75mA. The device is packaged in a SOT-89-3 case and is available in quantities of 1000 per reel.
Seiko S-812C23AUA-C2D-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-812C23AUA-C2D-T2 to view detailed technical specifications.
No datasheet is available for this part.