The S-812C25AMC-C2F-T2 is a single-output voltage regulator with a fixed output voltage of 2.5V and an output current of 75mA. It has a dropout voltage of 320mV and can operate at a maximum input voltage of 18V. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. However, it is not RoHS compliant.
Seiko S-812C25AMC-C2F-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 320mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.