The S-812C28AMC-C2I-T2 is a fixed regulator from Seiko, packaged in a SOT-23-5 case. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 600mW. The device provides a single output voltage of 2.8V with a maximum output current of 75mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Seiko S-812C28AMC-C2I-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.