The S-812C35AUA-C2P-T2 is a linear voltage regulator from Seiko with a fixed output voltage of 3.5V and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1W. The regulator has a single output and can supply a maximum current of 75mA. It is packaged in a SOT-89-3 case and available in quantities of 1000 on tape and reel. The device is not RoHS compliant.
Seiko S-812C35AUA-C2P-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.